TE Connectivity GPC

Signal Relay 48VDC 10A SPDT(45x45x109)mm Socket Control Relay
$ 365.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GPC.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Phoenix Contact2966113
Strip Terminal Block, 6A, 2.5mm2, 1 Row(s), 4 Deck(s)
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube
Power Relay 48VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 46VDC Through Hole Tray
Phoenix Contact2967646
Modular Terminal Block, 2 Row(s), 3 Deck(s)
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity GPC provided by its distributors.

Signal Relay 48VDC 10A SPDT(45x45x109)mm Socket Control Relay
AGASTAT GENERAL PURPOSE RELAY, , 1 FORM C, SPDT, 48VDC, 1423155-3
Electromechanical Relay SPDT 10A 48VDC Socket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 48VDC (Coil), 6mW (Coil), 10A (Contact), 48VDC (Contact), DC Input, AC/DC Output, Socket Mount
Product Range:Gp Series; Contact Configuration:4Pdt; Contact Current:10A; Relay Mounting:Socket; Relay Terminals:Quick Connect; Approvals & Standards:Csa, Ul; Coil Voltage:48Vdc; Contact Voltage Ac Nom:220V Rohs Compliant: No |Agastat Te Connectivity GPC
Special Order: GPC=RELAY,48VDC Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A General Purpose Signal Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: GPC | Internal Number: 1423155-3 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423155-3