TE Connectivity FSM102

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSM102.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

Verical

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity FSM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-02
SWITCH PUSH SPST-NO 0.01A 35V
E-SwitchKS-03Q-01
KS Series SPST Off-Mom PC Pin Black Square Plunger Pushbutton Switch
E-SwitchKS-00Q-03
SWITCH PUSH SPST-NO 0.01A 35V
E-SwitchKS-03Q-02
SWITCH PUSH SPST-NO 0.01A 35V

Descriptions

Descriptions of TE Connectivity FSM102 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
SWITCH, PUSHBUTTON, TACTILE, SINGLE POLE,50MA, VERTICAL MOUNT, THRUHOLE, FSM102
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Fsm10 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM102.
Contact Voltage = 24 VDC / Actuator Type = Round / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 6.7 / Series = FSM / Length mm = 8 / Switching Function = Momentary Function / Height mm = 12 / Contact Configuration = 1NO
FSM102=NEW P/N Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM102 | Internal Number: 1437565-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437565-4
  • FSM102.