Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch KS-00Q-02

Switch Push Spst-no 0.01A 35V
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KS-00Q-02.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-08-06
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-05-01
LTD Date2019-05-01

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder

Descriptions

Descriptions of E-Switch KS-00Q-02 provided by its distributors.

SWITCH PUSH SPST-NO 0.01A 35V
ESWCH KS-00Q-02 Switches > Pushbutton
Pushbutton Switch
SWITCH, PUSHBUTTON, SPST, 10mA, 35VDC, RED; Product Range:KS Series; Panel Cutout Diameter:-; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Square; Actuator / Cap Colour:Red; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS00Q02