TE Connectivity FN610-6-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Threaded Stud Flange Mount
$ 13.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN610-6-06.

IHS

Datasheet0 pages0 years ago

Master Electronics

Newark

element14 APAC

Sager Electronics

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-09-30
LTD Date2017-12-31

Related Parts

SchurterTS-701-HT-7
Circuit Breaker Thermal 1Pole 7A 250VAC
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
Carling TechnologiesBA1-B0-34-450-121-D
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAC1-B0-34-450-1G1-C
Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, 80VDC, Panel Mount
Schurter4400.0194
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 5 A, 1 Pole, 240 VAC, 48 VDC
Schurter4400.0006
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 5 A, 1 Pole, 240 VAC, 48 VDC

Descriptions

Descriptions of TE Connectivity FN610-6-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Threaded Stud Flange Mount
SINGLE PHASE CHASSIS MOUNT 6 A FILTER; FAST-ON
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 6A CHASS MNT
Schaffner General Purpose Filters
FILTER, 6A, CHASSIS; Current Rating:6A; Voltage Rating:250VAC; Filter Type:Standard; Terminals:Quick Connect; Inductance Min:750µH;
FILTER, 6A, CHASSIS; Voltage Rating, AC:250V; Current Rating:6A; No. of Phases:1; External Length / Height:19mm; Width, External:35mm; External Depth:64mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type Capacitor:0.033µF; Capacitance Y Type Capacitor:2200pF; Fixing Centres:54mm; Inductance:0.75mH; Leakage Current:0.21mA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:6.35mm x 0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800150
  • FN 610-6/06
  • FN610-6/06