TE Connectivity FN3256H-80-35

Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount
$ 432.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3256H-80-35.

TME

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginHungary
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Holder 3P 300V 60A Fuseblock
Fuse Holder 2P 300V 30A Fusebloc k
Littelfuse03540802ZXGY
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Littelfuse05200003Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse02540001Z
254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, Molded Base, RoHS
Fuse Holder 3P 300V 30A Fuseblock

Descriptions

Descriptions of TE Connectivity FN3256H-80-35 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount
FILTER 3-PH NEUTRAL LINE 520/300VAC 80A CHASSIS FN 3256 SERIES
Power Line Filters 80A 3-Phase Filter
Schaffner RFI Filters for Regenaration Units
Three Phase EMI Filter, 480V, 60HzHz
FN3256H-80-35, TE CONNECTIVITY / SCHAFFNER
FILTER, COMPACT 3-PHASE + NEUTRAL, 80A,
RS APAC
LINE FILTER 480VAC 80A CHASS MNT
Filter, 3-Phase, 80A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 3256 Series Rohs Compliant: Yes |Schaffner FN3256H-80-35
Mains filter Dimensions L x W x H: 260 x 163 x 125 mm Temperature range: -25 ... 100 °C Test voltage: 2250 VDC, 2 s Weight: 3.5 kg IEC-climate category: 25/100/21 Phases: 3-Phase Protection class: IEC/EN 60939 Protection rating: IP20 Termination type: Screw Connection Rated voltage: 520 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806123
  • FN 3256H-80-35
  • FN3256H- 80-35
  • FN3256H8035