Littelfuse 03540802ZXGY

Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03540802ZXGY.

Farnell

Datasheet1 page21 years ago
Datasheet1 page15 years ago

HQonline

ODG (Origin Data Global)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-8.61%

Supply Chain

Introduction Date2023-03-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Littelfuse 03540802ZXGY provided by its distributors.

Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Avnet Japan
354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Littelfuse SCT
FUSE BLOCK CART 600V 20A CHASSIS / Fuse Block 20 A 600V 2 Circuit Cartridge Chassis Mount
20 A 300 V 3 AG 2 Position 1/4 in Quick Connect Fuse Block
FUSE BLOCK, 6.3 X 32MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm; Holder Terminals:Quick Connect; No. of Fuses:2Fuses; Product Range:OMNI-BLOK 354 Series 67K744
Fuse Block, 6.3 X 32Mm; Voltage Rating Vdc:300V; Voltage Rating Vac:300V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:2; Rango De Producto:Serie 354 |Littelfuse 03540802ZXGY
Littelfuse 03540802ZXGY Fuse Block. Littelfuse® Fuse Block, Molded Base, Series: 354 OMNI-BLOK®, 600 VAC/VDC, 20 A, 2 Pole, Quick-Connect, Threaded Mount, 1-1/4 in Fuse Length, 1/4 in Fuse Dia, -40 to 85 deg C, For Use With: 3AG Series Fuse, Thermoplastic, Gray. Additional Description: LTFS-354802GY (T) 03540802ZXGY OMNI-BLOK FUSEHOLDER 20 AMP SIZE. Catalog Description: 3AG MTG 2 POLE. A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips. With the exception of the two-pole unit, multiple pole units may be broken apart to obtain desired number of poles..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN