TE Connectivity FN3120H-50-53

Power Line Filter 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
$ 414.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3120H-50-53.

TME

Datasheet4 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Holder 3P 300V 60A Fuseblock
Littelfuse03540802ZXGY
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Littelfuse05200003Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse02540001Z
254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, Molded Base, RoHS
Fuse Holder 2P 300V 30A Fusebloc k
Fuse Holder 3P 300V 30A Fuseblock

Descriptions

Descriptions of TE Connectivity FN3120H-50-53 provided by its distributors.

Power Line Filter 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
FILTER FOR REGENERATIVE DRIVES, 50 A; FILTER FOR REGENERATIVE DRIVES, 50 A
3-PHASE 50 A CHASSIS MOUNT RE-GEN. DRIVE FILTER SAFETY BLOCK HIGH VOLTAGE
General Purpose Filters 50A 30W 3 PHASE FLTR
Schaffner RFI Filters for Regenaration Units
3 Phase Regen Filter 520VAC, 50A,
Three Phase EMI Filter, 520V, 60HzHz
FN3120H-50-53, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3-PH, 50A, 480VAC;
Power Line Filter, Emi, 50A, Tb; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:50A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 3120 Series Rohs Compliant: Yes |Schaffner FN3120H-50-53

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801913
  • FN 3120H-50-53
  • FN3120H-50-53.