TE Connectivity FN3026HL-30-71

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Terminal Block DIN Rail Medical
$ 131.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3026HL-30-71.

IHS

Datasheet5 pages0 years ago

Master Electronics

element14

Sager Electronics

Newark

Inventory History

3 month trend:
-23.93%

Supply Chain

Country of OriginMainland China
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse03540902ZXGY
354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Fuse Holder 2P 300V 30A Fusebloc k
Littelfuse03540802ZXGY
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Littelfuse05200003Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Fuse Holder 3P 300V 30A Fuseblock
Fuse Holder 3P 300V 60A Fuseblock

Descriptions

Descriptions of TE Connectivity FN3026HL-30-71 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Terminal Block DIN Rail Medical
AC FILTER EMC/RFI 3-PH 520/300VAC 30A DIN RAIL FN 3026 SERIES
Power Line Filters 30A 18.5kW DIN-rail mount
Compact 3-phase low-leakage plastic filters
Schaffner EMI FN3026, 3 x 520/300 V , ,DIN
FN3026HL-30-71, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
3 Phase Plastic Housing Filter 52
FILTER 3PH CHASSIS 30A AWG 7-8
EMI Filter; Filter Type:RFI; Current Rating:30A; Voltage Rating:520VAC; Current Rating:30A; No. of Phases:Three; Series:FN3026; Leakage Current:0.4mA; Power Dissipation, Pd:18.5kW ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802567
  • FN 3026HL-30-71
  • FN3026HL-30/71