
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | FCR1206J10R | 0 | 25K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 1879229-4 | 0 | 25K | Bulk | 22h | |||||||
| Sager Electronics | 1879229-4 | 0 | 25K | |||||||||
| Avnet | 1879229-4 | 0 | 25K | 11h | ||||||||
| Farnell | FCR1206J10R | 0 | 10 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for TE Connectivity FCR1206J10R.
Download TE Connectivity FCR1206J10R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity FCR1206J10R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity FCR1206J10R.