TE Connectivity FCB-405-BZ4

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 5A (Contact), DC Input, AC/DC Output
$ 250.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB-405-BZ4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP8-1617760-1
Power Relay 28VDC 400Ohm 5A 4PDT(32.51x20.57x16.26)mm Flange Military Relay
TE Connectivity8-1617760-6
Power Relay 28VDC 5A 4PDT Flange Military Relay
TE Connectivity4-1617758-8
Power Relay 28VDC 5A DPDT(32.57x10.41x16.26)mm Chassis
Weidmuller9406121001
Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), DC Input, AC Output
TE Connectivity8-1617760-3
RELAY, MID-RANGE, 28VDC, 5A, 4PDT, M83536/2-022M | TE Connectivity FCB-405-0622M
TE Connectivity8-1617760-0
Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount
TE Connectivity / AMP8-1617760-1
Power Relay 28VDC 400Ohm 5A 4PDT(32.51x20.57x16.26)mm Flange Military Relay
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
Phoenix Contact2834096
Power Relay 24VDC 636Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay

Descriptions

Descriptions of TE Connectivity FCB-405-BZ4 provided by its distributors.

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 5A (Contact), DC Input, AC/DC Output
Electromechanical Relay 4PDT 5A 28VDC Through Hole
Fcb-405-Bz4/ Pkg |Cii Te Connectivity FCB-405-BZ4
Military/Aerospace Mid-Range Relays
General Purpose Relays FCB-405-BZ4
FCB-405-BZ4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Polarized, Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: FCB-405-BZ4 | Internal Number: 1617761-3 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617761-3
  • FCB405BZ4