TE Connectivity FCA-415-CY4

Power/signal Relay, 4PDT, Momentary, 28VDC (coil), 15A (contact), Panel Mount
$ 271.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-415-CY4.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schneider Electric784XDXM4L-12D
Electromechanical Relay, 4PDT, 13.2VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
RELAY GEN PURPOSE 4PDT 15A 100V
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
TE Connectivity9-1419111-3
Relay, Pt Series, General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket
TE Connectivity / AMP2-1617756-4
Electromechanical Relay 4PDT 15A 28V 290Ohm Flange Mount

Descriptions

Descriptions of TE Connectivity FCA-415-CY4 provided by its distributors.

POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 15A (CONTACT), PANEL MOUNT
Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Special Order: FCA-415-CY4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Polarized, Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: FCA-415-CY4 | Internal Number: 2-1617756-5 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617756-5
  • FCA415CY4