TE Connectivity FCA-410-AY4

Electromechanical power Relay 28VDC 10A 4PDT Socket Military power Relay
$ 339.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-410-AY4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1617754-1
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity1-1617754-7
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Chassis Military Relay
TE ConnectivityFCA-410-1624M
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Side Mount
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket

Descriptions

Descriptions of TE Connectivity FCA-410-AY4 provided by its distributors.

Electromechanical power Relay 28VDC 10A 4PDT Socket Military power Relay
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Military/Aerospace Mid-Range Relays
General Purpose Relays FCA-410-AY4
FCA-410-AY4, TE CONNECTIVITY/ CII BRAND
FCA-410-AY4 RoHS Compliant: No
Special Order: FCA-410-AY4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Polarized, Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: FCA-410-AY4 | Internal Number: 8-1617755-4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1617755-4
  • FCA410AY4