TE Connectivity ER743R3JT

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 3.3Ohm 3W
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER743R3JT.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER743R3JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX3SJ3R3
Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ3R3
Fixed Resistor, Metal Oxide Film, 1W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3R3
Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3R3
Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER743R3JT provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 3.3Ohm 3W
RESISTOR, WIREWOUND, RES 3.3 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 3.3 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 3.3 Ω, 3 W, CGS ER
Special Order: ER74 3R3 5% AMMO PK Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: ER743R3JT | Internal Number: 3-1623746-3 | Alias Number: ER743R3JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623746-3