TE Connectivity ER7439RJT

Fixed Resistor, Wire Wound, 3W, 39ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER7439RJT.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER7439RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityROX3SJ39R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39Ohm 3W
TE ConnectivityROX2SJ39R
Through Hole Resistor, Rox Series, 39 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity1-1625886-1
Fixed Resistor, Metal Oxide Film, 1W, 39ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
RES 39 OHM 3W 5% AXIAL
Ohmite43J39RE
Fixed Resistor, Wire Wound, 3W, 39ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite43J39R
Fixed Resistor, Wire Wound, 3W, 39ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-39R
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JB39R0
Fixed Resistor, Metal Oxide Film, 3W, 39ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsWRF3JT36R0
Fixed Resistor, Wire Wound, 3W, 36ohm, 10.3923V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER7439RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 39ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 39Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 39 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 39 Ohm 5% 3W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
39 Ω, Wire Wound, Power Resistor Resistor, 5 %, 13.5 x 6 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, 0 – 60 ppm/°C, CGS ER
Special Order: ER74 39R 5% AMMO PK Resistance Value: 39 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 39 Ω Wire Wound Power Resistor 5 % | Part Number: ER7439RJT | Internal Number: 3-1623746-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623746-0