TE Connectivity ROX2SJ39R

Fixed Resistor, Metal Oxide Film, 2W, 39ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ39R.

Master Electronics

Datasheet7 pages7 years ago

element14 APAC

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.25%

CAD Models

Download TE Connectivity ROX2SJ39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.066
Stock
42,728
24,600
Authorized Distributors
6
2
Resistance
39 Ω
39 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625886-1
Fixed Resistor, Metal Oxide Film, 1W, 39ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-1
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ39R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39Ohm 3W
Stackpole ElectronicsCF14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-1
Fixed Resistor, Metal Oxide Film, 1W, 39ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ39R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39Ohm 3W
Fixed Resistor, Metal Film, 1W, 39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-39R
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ39R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 39ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 39Ohm ±350ppm/C
Res, 39R, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ39R
Res Metal Oxide 39 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
2W SM M/OX 5% 39R Resistance Value: 39 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 39 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ39R | Internal Number: 4-1625890-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625890-6