TE Connectivity ER741R5JT

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER741R5JT.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.35%

CAD Models

Download TE Connectivity ER741R5JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R5
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1R5
Fixed Resistor, Metal Oxide Film, 1W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1R50
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1.5ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.5ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R5
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER741R5JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 1.5Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 1.5 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 1.5 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
RES, 1R5, 3W, AXIAL, WIREWOUND; Resistance:1.5ohm; Product Range:ER Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:100V; Resistor Element Material:Wirewound; Temperat
ER74 1R5 5% AMMO PK Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1.5 Ω Wire Wound Power Resistor 5 % | Part Number: ER741R5JT | Internal Number: 1-1623746-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623746-5
  • 1-1623746-5 .