Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ1R5

Fixed Resistor, Metal Oxide Film, 1W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ1R5.

Master Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

Newark

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity ROX1SJ1R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.023
Stock
82,550
7,170
Authorized Distributors
6
2
Resistance
1.5 Ω
1.5 Ω
Mount
Axial, Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879350-1
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R5
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1R50
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-1
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-2
Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R60
Fixed Resistor, Carbon Film, 0.5W, 1.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ1R5 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 1.5Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 1.5 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
RES, 1R5, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 1.5ohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; ; Available until stocks are exhausted
1W SM M/OX 5% 1R5 Resistance Value: 1.5 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.5 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1R5 | Internal Number: 4-1625885-0 | Alias Number: ROX1SJ1R5JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625885-0