TE Connectivity ER586R8JT

Fixed Resistor, Wire Wound, 7W, 6.8ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER586R8JT.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-51.36%

CAD Models

Download TE Connectivity ER586R8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6-1623772-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-8
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623772-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J6R8
Res Carbon Composition 6.8 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityROX3SJ6R8
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER586R8JT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 6.8ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 6.8Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 6.8 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 6.8 Ohm 5% 7W 0ppm/C to 60ppm/C Conformal Coated AXL Ammo
Special Order: ER58 6R8 5% AMMO Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: ER586R8JT | Internal Number: 3-1623750-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623750-4