Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER58100RJT

Fixed Resistor, Wire Wound, 7W, 100ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER58100RJT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago
Datasheet16 pages19 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-38.15%

CAD Models

Download TE Connectivity ER58100RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
TE Connectivity1625890-4
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ100R
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityFCB4100RJ
Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER58100RJT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 100ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 100Ohm 0/ +60ppm/C
Through Hole Wirewound Resistor, Er Seri; |Cgs Te Connectivity ER58100RJT
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 100 Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 22.2 x 8 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 100 Ω, 7 W, CGS ER
ER58 100R 5% AMMO Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 100 Ω Wire Wound Power Resistor 5 % | Part Number: ER58100RJT | Internal Number: 1623750-1 | Alias Number: ER58100RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623750-1