TE Connectivity 1625890-4

Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ100R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625890-4.

Master Electronics

Datasheet7 pages7 years ago
Datasheet2 pages18 years ago
Datasheet6 pages12 years ago
Datasheet8 pages3 years ago

element14 APAC

Newark

TE Connectivity

TME

Inventory History

3 month trend:
-18.67%

CAD Models

Download TE Connectivity 1625890-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE ConnectivityFRN25J100R
Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Stackpole ElectronicsRSMF2JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W
Stackpole ElectronicsRSF2JT100R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE Connectivity / AMP1624246-1
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625890-4 provided by its distributors.

Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ100R
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 100Ohm ±350ppm/C
Through-Hole Resistors, Power Resistor, 5.5 x 16 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 100 Ω, Neohm ROX
RES, 100R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:100ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 100R Resistance Value: 100 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 100 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ100R | Internal Number: 1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ100R