What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FCB4100RJ

Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB4100RJ.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity FCB4100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityFCB2100RJ
Fixed Resistor, Wire Wound, 2W, 100ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623808-7
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQZW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1624235-3
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 100ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
VISHAY AC01000001000JA100 Through Hole Resistor, 100 ohm, Axial Leaded, 1 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity FCB4100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 4W ±20ppm/C Conformal Coated RDL Loose
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 100Ohm ±20ppm/C
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, SILICONE COAT
FCB4 100R 5% HP Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 24.2 x 5 mm Through-Hole Resistor | 100 Ω Wire Wound Power Resistor 5 % | Part Number: FCB4100RJ | Internal Number: 1623714-1 | Alias Number: FCB4100RJJIT | 24.2 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623714-1