Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP9W10RJ

Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W10RJ.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.60%

CAD Models

Download TE Connectivity EP9W10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivitySQPW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7W10RJ
Through Hole Wirewound Resistor, EP Series, 10 ohm, 7 W, - 5%, 500 V, Axial Leaded
TE ConnectivityEP7WS10RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT9R10
Fixed Resistor, Carbon Film, 2W, 9.1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP5W10RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUW7J10RE
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W10RJ provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 10OHMS +/-5% 9W +/-400PPM/DEGC
RESISTOR, 10R, 9W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:10ohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 300ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:53mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176080-1