TE Connectivity SQPW1010RJ

Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQPW1010RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.13%

CAD Models

Download TE Connectivity SQPW1010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity / AMP5-1623795-0
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J10RTB
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
TE ConnectivitySQMW710RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623790-2
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 6347
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Yageo GroupKNP3WSJT-73-10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQPW1010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 10W ±300ppm/C Ceramic AXL Box/Loose
SQP10 10R 5% WIRE Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW1010RJ | Internal Number: 1623795-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623795-2
  • 1623795-2.