Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7W10RJ

Through Hole Wirewound Resistor, EP Series, 10 ohm, 7 W, - 5%, 500 V, Axial Leaded
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7W10RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+3.70%

CAD Models

Download TE Connectivity EP7W10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityEP9WS10RJ
Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP9W10RJ
Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP5W10RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT10R0
Fixed Resistor, Metal Oxide Film, 5W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7W10RJ provided by its distributors.

Through Hole Wirewound Resistor, EP Series, 10 ohm, 7 W, - 5%, 500 V, Axial Leaded
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
10Ω ±5% 7W ±400ppm/℃ Plugins Through hole mounting 30mm(Length)*30mm(width)
EP SERIES AXIAL FIXED RESISTOR 10OHMS +/-5% 7W +/-400PPM/DEGC
10 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 30 x 8.5 mm, 2 Termination, Loose Piece - Box, Neohm EP
RES, 10R, 5%, 7W, AXIAL, WIREWOUND; Resistance: 10ohm; Product Range: EP Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempe
EP 7W 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 10 Ω Wire Wound Power Resistor | Part Number: EP7W10RJ | Internal Number: 1879927-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879927-5