Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7WS10RJ

Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS10RJ.

Newark

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-5.29%

CAD Models

Download TE Connectivity EP7WS10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityEP5W10RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-1
Fixed Resistor, Wire Wound, 5W, 10Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT9R10
Fixed Resistor, Carbon Film, 2W, 9.1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupFKN3WSJT-73-10R
Res Fusible Wirewound 10 Ohm 5% 3W ±350ppm/°C Conformal Axial Ammo Pack
Yageo GroupSQP500JB-10R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 10Ohm 5W

Descriptions

Descriptions of TE Connectivity EP7WS10RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res, 10R, 5%, 7W, Axial, Wirewound; |Te Connectivity Neohm EP7WS10RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 10OHMS +/-5% 7W +/-400PPM/DEGC
EP Series Ø 25 x 8.5 mm 10 Ohm 7 W ±5 % ±400 ppm/°C Wirewound Resistor
10 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, Neohm EP
EP 7W (S) 10R 5% Resistance Value: 10 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 10 Ω Ceramic Composition Power Resistor | Part Number: EP7WS10RJ | Internal Number: 2176084-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176084-1