TE Connectivity EP5WS330RJ

Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5WS330RJ.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages14 years ago

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity EP5WS330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1-2176045-1
Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176082-0
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W330RJ
Fixed Resistor, Wire Wound, 1W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity1-2176082-0
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-330R
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP5WS330RJ provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 330 Ohm 5% 5W ±300ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
TE CONNECTIVITY EP5WS330RJ Through Hole Resistor, 330 ohm, 500 V, Axial Leaded, 5 W,5%, EP Series
EP(SMALL) SERIES AXIAL FIXED RESISTOR 330OHMS +/-5% 5W +/-300PPM/DEGC
Res Wirewound 330 Ohm 5% 5W ±300ppm/C Conformal Coated AXL Bulk
EP 5W (S) 330R 5% Resistance Value: 330 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 330 Ω Ceramic Composition Power Resistor | Part Number: EP5WS330RJ | Internal Number: 1-2176083-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176083-0