TE Connectivity EP5W47RJ

Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5W47RJ.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-37.40%

CAD Models

Download TE Connectivity EP5W47RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2176083-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB47R0
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW547RJ
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176079-5
TE CONNECTIVITY EP3W47RJ Through Hole Resistor, 47 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
Stackpole ElectronicsCB5JB50R0
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity2176079-5
TE CONNECTIVITY EP3W47RJ Through Hole Resistor, 47 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE ConnectivityEP1W47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-47R
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-47R
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.86V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP5W47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 47 Ohm 5% 5W ±300ppm/C Conformal Coated AXL Bulk
EP SERIES AXIAL FIXED RESISTOR 47OHMS +/-5% 5W +/-300PPM/DEGC
Through Hole Wirewound Resistor, Ep Series, 47 Ohm, 5 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm EP5W47RJ
Through-Hole Resistors, Power Resistor, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 5W 47R 5% Resistance Value: 47 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 47 Ω Ceramic Composition Power Resistor | Part Number: EP5W47RJ | Internal Number: 2176045-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176045-6