Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP1W47RJ

Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP1W47RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1WS47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-8
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J51RTB
Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA47R0
Fixed Resistor, Carbon Film, 0.125W, 47ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JA47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1W47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS47RJ
Fixed Resistor, Wire Wound, 3W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-47R
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.86V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JR-52-47R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 47Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity EP1W47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 47OHMS +/-5% 1W +/-300PPM/DEGC
RES, 47R, 5%, 1W, AXIAL, WIREWOUND; Resistance: 47ohm; Product Range: EP Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempe
EP 1W 47R 5% Resistance Value: 47 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 47 Ω Ceramic Composition Power Resistor | Part Number: EP1W47RJ | Internal Number: 2176078-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176078-5