Automotive Housing, Rcpt, 2Pos, 25A; Product Range:Dtp Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Dtp Series Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP04-2P-C015
REC, 2P, GRY, E Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.4 mm Mating Pin Diameter: .094 in Deutsch Dtp Housing | 24 V Housing for Male Terminals Wire-to-Wire | Part Number: DTP04-2P-C015 | Internal Number: DTP04-2P-C015 | 2.4 mm | TE Connectivity | DEUTSCH
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: