TE Connectivity DTP04-2P

TE Connectivity DTP04-2P Automotive Connector Female Shrouded 2P Size 12
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTP04-2P.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.33%

CAD Models

Download TE Connectivity DTP04-2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Combination Line Connector, 2 Contact(s), Female, Solder Terminal
TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity770024-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DTP04-2P provided by its distributors.

TE Connectivity DTP04-2P Automotive Connector Female Shrouded 2P Size 12
CONNECTOR, AUTOMOTIVE, 2 POSITION, 2.5MM MATING PIN, 6.7 PITCH, DTP SERIES
DEUTSCH DTP Series 2 Position 1 Row Male Pin Grey Automotive Housing Receptacle
Combination Line Connector, 2 Contact(s), Male, Wire Terminal, Receptacle
Automotive Housing, Rcpt, 2Pos, 25A; |Deutsch Te Connectivity DTP04-2P
AUTOMOTIVE HOUSING, RCPT, 2POS, 25A; Product Range: DTP Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.71mm; For Use With: DTP Series Pin Contacts; SVHC: No SVHC (15-Jan-2018)
Lockable = Yes / Pitch mm = 6.71 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / Series = DTP / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 2P, GRY, N Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.4 mm Mating Pin Diameter: .094 in Deutsch Dtp Housing | 12 V Housing for Male Terminals Wire-to-Wire | Part Number: DTP04-2P | Internal Number: DTP04-2P | Alias Number: ZPF000000000130147 | 2.4 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty