TE Connectivity DTHD06-1-8S

DEUTSCH DTHT Series 1 Position Latch Lock Circular Housing Plug Connector
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTHD06-1-8S.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DTHD06-1-8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialATHD-1PS-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Amphenol IndustrialATHD-1PS-12 (16)
CONN.; CIRC.; PLUG; SZ 12 FOR 16 GAUGE; SINGLE POLE; LESS CONTACT; ATHD SER.
AmphenolATHD-1PS-12
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
EatonJBX1MPN
Push Pull Circular Connectors JBX BOOT, BLACK

Descriptions

Descriptions of TE Connectivity DTHD06-1-8S provided by its distributors.

DEUTSCH DTHT Series 1 Position Latch Lock Circular Housing Plug Connector
PLUG HOUSING, 1POS, THERMOPLASTIC; Product Range:DTHD Series; Gender:Plug; No. of Positions:1Positions; For Use With:Deutsch DTHD Series Size 8 Socket Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67 RoHS Compliant: Yes
PLG, 1P, BLK, N, SIZE 8 Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 1 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 3.61 mm Deutsch Dthd Housing | 24 V 1 | Part Number: DTHD06-1-8S | Internal Number: DTHD06-1-8S | Alias Number: ZPF000000000130119 | 3.61 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTHD-06-1-8-S
  • DTHD-06-1-8S