Amphenol Industrial ATHD-1PS-8

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial ATHD-1PS-8.

IHS

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Industrial ATHD-1PS-8 provided by its distributors.

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
CONN.; CIRC.; PLUG; SZ 8; SINGLE POLE; LESS CONTACT; ATHD SER.
Conn Housing PL 8 POS Crimp ST Cable Mount RADSOK®
Latch Lock,Plug Housing 1pin Thermoplastic 70A
CONN PLUG HSG FMALE 1POS INLINE
SIZE 8 PLUG FOR SIZE8 TERMINAL
CIRCULAR CONNECTOR, PLUG, 1POS, CABLE; Product Range: ATHD Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 1Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Ma
Circular Connector, Plug, 1Pos, Cable; Rango De Producto:Serie Athd; Género:Macho; Núm. De Posiciones:1; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:-; Conector, Tipo:Circular Industrial |Amphenol Industrial ATHD-1PS-8

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATHD1PS8