TE Connectivity DT15-12PA

Connector Receptacle Header, 12-POSITION, Flange, Pcb Mount, Male, Dt Series
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT15-12PA.

IHS

Datasheet5 pages1 year ago

Electro Sonic

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-21.75%

CAD Models

Download TE Connectivity DT15-12PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDT06-12SC-CE06
Combination Line Connector, 12 Contact(s), Female, Plug
TE Connectivity / DEUTSCHDT13-12PA
Header,Latch Holder 12pin Glass Filled Polyamide 4/6 13A , 59.21mm*35.26mm*39.5mm
TE ConnectivityDTF15-12PC
DTF RoHS Compliant 2013 Straight Connector Header UL94V-0 125C 250V 0.125 3.18mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Conn Shrouded Header (4 Sides) HDR 12 POS 5.7mm Solder RA Thru-Hole Tray
Mega-Fit Vertical Header Through Hole 5.70Mm Pitc Rohs Compliant: Yes |Molex 172065-0012

Descriptions

Descriptions of TE Connectivity DT15-12PA provided by its distributors.

CONNECTOR RECEPTACLE HEADER, 12-POSITION, FLANGE, PCB MOUNT, MALE, DT SERIES
Automotive Conn, Panel Mnt Header, 12Pos; Product Range:Dt Series; Automotive Connector Shell Style:Straight Header; No. Of Contacts:12Contacts; Automotive Contact Type:Pcb Pin; Contact Material:Copper Alloy; Contact Plating:Nickel Rohs Compliant: Yes |Deutsch Te Connectivity DT15-12PA
HDR, 12P, GRY, ST, NI/CU, A Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 1.45 mm Centerline (Pitch): .175 in Sealable: Yes Wire-to-Board 12 1.45 mm .175" | Deutsch Dt Header | Part Number: DT15-12PA | Internal Number: DT15-12PA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty