TE Connectivity DT06-2S-P012

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S-P012.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE ConnectivityDT06-2S-C015
Automotive Connectors; DT06-2S-C015; TE CONNECTIVITY; Grey; 2; Yes; 15.0114 mm
TE Connectivity / DEUTSCHDT06-2S-EP06
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Amphenol Anytek20020038-G021B01LF
Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity DT06-2S-P012 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Automotive Housing, Plug, 2Pos, 13A; Product Range:Dt Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amp Dt Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-P012
PLG, 2P, BLK, N, SEAL RET Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 12 V | Part Number: DT06-2S-P012 | Internal Number: DT06-2S-P012 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty