TE Connectivity DT06-2S-CE13

DEUTSCH DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S-CE13.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE ConnectivityDT06-2S-C015
Automotive Connectors; DT06-2S-C015; TE CONNECTIVITY; Grey; 2; Yes; 15.0114 mm
TE Connectivity / DEUTSCHDT06-2S-EP06
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Amphenol Anytek20020038-G021B01LF
Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A

Descriptions

Descriptions of TE Connectivity DT06-2S-CE13 provided by its distributors.

DEUTSCH DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing
PLUG, BOOT, THIN WALL, 2WAY, SKT; Product Range: DT Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: DT Series Socket Contacts; Cable Diameter Max: 3.05mm; Cable Diameter Min: 1.35mm
Plug, Boot, Thin Wall, 2 Position, Skt; Rango De Producto:Serie Dt; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:Dt Series Contacts & Wedgelocks; Conector, Montaje:Montaje De Cable; Género:Macho; Núm. De Filas:1 |Deutsch Te Connectivity DT062S-CE13
PLG, 2P, BLK, E, SEAL RET, XCAP Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Deutsch Dt Plug Connector | 48 V Housing for Female Terminals | Part Number: DT06-2S-CE13 | Internal Number: DT06-2S-CE13 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT062S-CE13