TE Connectivity DT06-08SC

Connector Housing, 8-POSITION, Female Socket, 20-14AWG, 13A, Green, Dt Series
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-08SC.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-08PA
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
TE Connectivity / DEUTSCHDT06-08SA-P012
DEUTSCH DT 8 Way Gray Plug Connector with Enhanced Seal Retention, A Key
8pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 25mm*9.6012mm*11mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr 46207 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity DT06-08SC provided by its distributors.

CONNECTOR HOUSING, 8-POSITION, FEMALE SOCKET, 20-14AWG, 13A, GREEN, DT SERIES
Deutsch DT 8 Way Gray Plug Connector, C Key
Conn Housing PL 8 POS Crimp ST Cable Mount Green Package
AUTOMOTIVE CONNECTOR HOUSINGS COMPONENTS;
2 5.46mm 8pin , 37.21mm*19.71mm*30.91mm
PLG, 8P, GRN, N, C Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Wire-to-Wire Number of Positions: 8 Housing for Female Terminals .063" 1.59 mm Wire-to-Wire | Deutsch Dt Housing | Part Number: DT06-08SC | Internal Number: DT06-08SC | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty