What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DT04-08PA

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle

$ 2.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-08PA.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity794941-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480345-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 8; Nylon; 13 A (Max.); AMP
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm

Descriptions

Descriptions of TE Connectivity DT04-08PA provided by its distributors.

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
DT Series 8 Position Gray Rectangular Receptacle Connector
TE Connectivity DT04-08PA DT Bullet Connector Plug 8 Pins Straight Housing
Receptacle Housing, 8Pos, Pa Gf, Grey; |Deutsch Te Connectivity DT04-08PA
RECEPTACLE HOUSING, 8POS, PA GF, GREY; Product Range: DT Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 5.46mm; For Use With: DT Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)
Lockable = Yes / Pitch mm = 9.12 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 8 / Housing Colour = Grey / A mm = 23.88 / Series = DT / B mm = 45.67 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 8P, GRY, N, A Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 8 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 12 V 8 | Part Number: DT04-08PA | Internal Number: DT04-08PA | Alias Number: 6-1899776-1 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 04-08 PA
  • DT04-08PA.