TE Connectivity DT06-08SA-E008

Connector Sealed Housing Plug 8Position 9.12mm Crimp Straight Cable Mount box
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-08SA-E008.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-08PA
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
TE ConnectivityDT04-08PA-C015
DEUTSCH 8 Position Rectangular Housing Connector Receptacle Gray
8pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 25mm*9.6012mm*11mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr 46207 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity DT06-08SA-E008 provided by its distributors.

Connector Sealed Housing Plug 8Position 9.12mm Crimp Straight Cable Mount box
DEUTSCH DT 8 Way Gray Plug Connector with Shrink Boot Modification, A Key
Automotive Conn, Plug/Rcpt, 8P, 13A/250V Rohs Compliant: Yes |Te Connectivity DT06-08SA-E008
DEUTSCH 8 Positions Housings Plug Gray Rectangular Connector
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 8, GRAY, PA GF, DT SERIES
Conn Housing PL 8 POS Crimp ST Cable Mount Automotive Package
2 5.46mm 8pin , 37.21mm*22.15mm*44.25mm
PLG, 8P, GRY, N, XCAP, A Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 8 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 48 V | Part Number: DT06-08SA-E008 | Internal Number: DT06-08SA-E008 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT06-08SA- E008