TE Connectivity DT04-2P-L012

DEUTSCH 2 Position Panel Mount Housings Receptacle Gray Rectangular Connector
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-2P-L012.

IHS

Datasheet5 pages4 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
TE Connectivity1586019-2
Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Bag Automotive

Descriptions

Descriptions of TE Connectivity DT04-2P-L012 provided by its distributors.

DEUTSCH 2 Position Panel Mount Housings Receptacle Gray Rectangular Connector
DEUTSCH DT 2 Way Gray Receptacle Connector with Flange Mount
Combination Line Connector, 2 Contact(s), Male, Receptacle
RECEPTACLE, 2-POSITION, 20-14AWG, IN-LINE, GRAY, PLASTIC, POLYAMIDE, DT SERIES
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
REC, 2P, GRY, N, FLANGE Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Flange Receptacle Connector | 24 V | Part Number: DT04-2P-L012 | Internal Number: DT04-2P-L012 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-04-2P-L012