TE Connectivity DT04-12PA-L012

Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-12PA-L012.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-12SB
Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-12SA-C015
Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT04-12PB
Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
MX150 75757 ROHS3Compliant GENERAL PURPOSE Tin Connector Header, Breakaway 59.0muin 1.50mum
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr™ Tray

Descriptions

Descriptions of TE Connectivity DT04-12PA-L012 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
DEUTSCH DT 12 Way Gray Receptacle Connector with Flange Mount, A Key
DEUTSCH 12 Position Rectangular Housing Connector Receptacle Gray
Combination Line Connector, 12 Contact(s), Male, Receptacle
Automotive Housing, Rcpt, 12Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-12PA-L012
Lockable = Yes / Pitch mm = 9.12 / Polarised = No / Gender = Plug / Housing Material = PA 6 GF / Poles = 12 / Housing Colour = Grey / Series = DT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 12P, GRY, N, FLANGE, A Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Flange Receptacle Connector | 24 V 12 | Part Number: DT04-12PA-L012 | Internal Number: DT04-12PA-L012 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 04-12 PA-L012
  • DT-04-12PA-L012
  • DT04-12PA-L012.