TE Connectivity DT06-12SB

Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-12SB.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+139%

CAD Models

Download TE Connectivity DT06-12SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityDT04-12PA
Deutsch Automotive connector female seat, DTseries, 12road, 2line, 13A, Plug-in installation
TE ConnectivityDT06-12SA-C015
Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT04-12PB
Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
12-Pin 3.5mm Pitch 6mm Breakaway Header, Push-Pull 17A 1.5μm Tin Black TH 21mm L × 9.6mm H
Header, 12-Pin, 4.2mm Pitch, Locking Ramp, 13A, Tin Plated, Black, TH, 9.6mm H

Descriptions

Descriptions of TE Connectivity DT06-12SB provided by its distributors.

Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
CONNECTOR PLUG, 12-POSITION, FEMALE SOCKET, CRIMP, BLACK, LATCH LOCK, DT SERIES
TE Connectivity DT06-12SB DT Plug 12 Way Female Shrouded Automotive Connector
DEUTSCH DT Plug, Male, 2/3/4-/6-/8/12/48 Pos, Sealed Inline, Size 16 Socket Compatible
Conn Housing PL 12 POS Crimp ST Cable Mount Black Package
Connector, 12 pole, straight, 2 rows, black, DT06-12SB
DEUTSCH DT Series Contact Size 16 12 Way Black Plug
Automotive Connectors 12 WAY DT PLUG
PLG, 12P, BLK, N, B Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 12 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Ampseal Header | 48 V 12 | 1.59 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-12SB
  • DT0612SB