TE Connectivity DT04-08PB

Combination Line Connector, 8 Contact(s), Male, Receptacle
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-08PB.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-08PA
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
TE ConnectivityDT04-08PA-C015
DEUTSCH 8 Position Rectangular Housing Connector Receptacle Gray
8pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 25mm*9.6012mm*11mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr 46207 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity DT04-08PB provided by its distributors.

Combination Line Connector, 8 Contact(s), Male, Receptacle
DEUTSCH DT 8 Way Black Receptacle Connector, B Key
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
REC, 8P, BLK, N, B Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 8 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.57 mm Deutsch Dt Receptacle Connector | 24 V 8 | Part Number: DT04-08PB | Internal Number: DT04-08PB | 1.57 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty