TE Connectivity DR-25-1/4-0-SP

Raychem; Tubing, Heat-shrink, Elastomer, 1/4 in., Flame-retardant, 2: 1 (300=1SP)
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DR-25-1/4-0-SP.

IHS

Datasheet4 pages1 year ago

Burklin Elektronik

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+65.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / RaychemDR-25-3/16-0-SP
RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/16 IN., FLAME-RETARDANT, 2:1
TE Connectivity5039264026
RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/8 IN., FLAME-RETARDANT, 2:1
TE Connectivity / RaychemNT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
TE ConnectivityRNF-100-1/2-150-BLK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
TE Connectivity / RaychemV2-7.0-0-SP-SM
Heat-Shrink Tubing, 2:1, Blk, 7.6Mm Rohs Compliant: Yes |Raychem Te Connectivity V2-7.0-0-SP-SM
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024

Descriptions

Descriptions of TE Connectivity DR-25-1/4-0-SP provided by its distributors.

RAYCHEM; TUBING, HEAT-SHRINK, ELASTOMER, 1/4 IN., FLAME-RETARDANT, 2:1 (300=1SP)
Heat Shrink Tubing ST Cross Linked Elastomer Black Medium Reel
Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool
Avnet Japan
Heat Shrink Tubing and Sleeves HS-TBG 1/4" BK PRICE PER FT
Heat Shrinkable Fabric HS-TUBING 1/4 BK 150' SPOOL
HEAT SHRINK TUBING, 6.4MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.25"; I.D. Supplied - Metric: 6.4mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 328.09ft; Length - Metric: 100m; I.D. Recovered Max -
DR-25-1/4-0-SP Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Wall Recovered Inside Diameter (Max): .126 in Heat Shrink Tubing Black 2: 1 Single Wall | Part Number: 5039274019 | Internal Number: 5039274019 | Alias Number: 4-1193799-3 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5039274019
  • DR-25-1/4-0 SP
  • DR-25-1/4-0-SP.
  • DR25-1/4-0-SP