TE Connectivity DMC-MD 26 N

Rack and Panel Connector, 1 Contact(s), Female, Receptacle
$ 27.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DMC-MD 26 N.

IHS

Datasheet4 pages1 year ago
Datasheet16 pages10 years ago

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / DEUTSCHD369-B33-NP4
Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHYD369-B33-NS400000
Combination Line Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-B99-NP4
Combination Line Connector, 9 Contact(S), Male, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity DMC-MD 26 N provided by its distributors.

Rack and Panel Connector, 1 Contact(s), Female, Receptacle
Conn Rectangular RCP Straight Panel Mount
Rectangular MIL Spec Connectors
DMC-MD 26 N ZPF000000000103489
DMC-M SINGLEMOD EXTD RECP 26 N
Mounting Base, Key N, Thermoplastic/Rcpt; Accessory Type:Mounting Base; For Use With:Amp Dmc-Md Series Extender Single Module Receptacles; Product Range:Dmc-Md Series Rohs Compliant: Yes |Te Connectivity DMC-MD 26 N
DMC-MD 26 N Product Type: Connector Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Connector Receptacle With Keyed | Standard Rectangular Connector | Part Number: DMC-MD 26 N | Internal Number: ZPF000000000103489 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC-MD26N