TE Connectivity DMC-MD 20 N

Plug Shell for DMC-MD Series Rectangular Connectors N Shell Key Composite Nickel Plated
$ 26.906
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DMC-MD 20 N.

Farnell

Datasheet16 pages10 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DMC-MD 20 N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-G99-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-B33-NP4
Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DMC-MD 20 N provided by its distributors.

Plug Shell for DMC-MD Series Rectangular Connectors N Shell Key Composite Nickel Plated
Heavy Duty Housing, Plug, Size 20, Black; For Use With:Deutsch Dmc-M Series Modular Connector; Product Range:Dmc-M Series; Connector Mounting:Cable Mount; Heavy Duty Connector Type:Base, Cable Mount; Rectangular Shell Size:20 Rohs Compliant: Yes |Deutsch Te Connectivity DMC-MD 20 N
Rack and Panel Connector, 1 Contact(s), Male, Plug
CONNECTOR, PLUG SINGLE MODULE N KEYING
Electrical Connector Cylindrical
TE CONNECTIVITY / DEUTSCH,DMC-MD 20 N
DMC-MD 20 N Product Type: Plug Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Assembly With Keyed | Standard Rectangular Connector | Part Number: DMC-MD 20 N | Internal Number: ZPF000000000099713 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC-MD-20-N
  • DMC-MD-20N
  • DMC-MD20N
  • ZPF000000000099713