TE Connectivity D-1744-01

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Polyvinylidene Fluoride, Blue
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-1744-01.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / RaychemSGRS-1
SPLICE TERMINAL, 14-19AWG, GREEN, 1400-4800CMA, INSULATED, SOLDERGRIP SERIES
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel
SCOTCHLOK(TM) ELECTRICAL IDC PIGTAIL MOISTURE RESISTANT AND FLA SCOTCHLOK SERIES
Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.3mm Tin Tape
Quick Disconnect Terminal 18-22AWG Brass F 22.09mm Tin Box
Scotchlok Electrical IDC, Flame Retardant, 1814 AWG (Tap), 1210 AWG (Run) | 3M 567-BIN

Descriptions

Descriptions of TE Connectivity D-1744-01 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
Wire Splice, Closed Barrel, Transparent Rohs Compliant: No |Raychem Te Connectivity 448859-000
1.90 mm Diameter 29.70 mm Length 1 Step Wire to Wire Transparent Solder Sleeve
IN-LINE SPLICE, OPEN BARREL, 2000CMA, 1.9MM, POLY FLOURIDE, SOLDERSLEEVE SERIES
Solder Sleeves & Shield Tubing S-SLEEVE WIRE SPLICE
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-1744-01
Duraseal Wire Splices S-SLEEVE WIRE SPLICE
Splice Terminal 12-26AWG 29.7mm
SLDR SLV WIRE-WIRE 0.075/0.095"
TERMINAL, SOLDER SLEEVE, 1.9MM, BLUE; Connector Type:Terminator; Internal Diameter:2.4mm; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:29.7mm; Wire Gauge:-; Product Range:D Series
D-1744-01 Product Type:SolderSleeve Wire Splice;Terminal & Splice Type:Splice;Sealable:Yes;Wire Insulation Diameter (Max):.075 in;Wire Insulation Diameter (Max):1.9 mm Solder Sleeve Wire Splice .075" | Alias Number: 3-1193372-5 | 1.9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 448859-000
  • 448859-000.
  • D-1744-01.
  • D1744-01