Molex 19131-0059

Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.3mm Tin Tape
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19131-0059.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+56.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.267
$ 0.281
Stock
153,721
38,738
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
-
Stud
Termination
Solder
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
-
Tin
Contact Material
Copper
Copper
Color
Yellow
Natural

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vinyl Insulated Butted Seam Female Disconnect, Max. Temp. 40 to 221 F | 3M 72F-187-20-P
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel
Quick Disconnect Terminal 18-22AWG Brass F 22.09mm Tin Box
Splice Terminal 18-22AWG 14.7mm 3.33mm Tin Krimptite™ Bag
TE Connectivity6-1437514-6
In a Pack of 100, TE Connectivity Holtite Series, PCB Socket, Rated At 5A
Block Spade Tongue Terminal 18-22AWG 12.8mm 5mm Tin Mylar Tape

Descriptions

Descriptions of Molex 19131-0059 provided by its distributors.

Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.3mm Tin Tape
BLOCK SPADE INSULKRIMP TAPED C-2105-10XT
Spade Terminal 12AWG to 10AWG 10 Electro Tin
Insulkrimp PVC Insulated BLOCK SPADE TERM 12-10 AWG
Cross Referenced to MOLEX - Part: MOL19131-0059
Terminals FORK-TRM 12-10 #10 VYL YEL
CONN SPADE TERM 10-12AWG #10 YEL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191310059
  • 0C210510XT
  • 191310059
  • C-2105-10XT