TE Connectivity CTA-0166

Cross Referenced to TE CONNECTIVITY CORP - Part RYCCTA-0166
$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CTA-0166.

Farnell

Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginMexico
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity CTA-0166 provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part RYCCTA-0166
Cta-0166/ Pkg |Raychem Te Connectivity CTA-0166
226335-000, TE Connectivity / Raychem Brand
Connector Accessory, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount
CTA-0166 Contact Type: Pin Wire Size: 26 – 20 AWG Connector & Contact Terminates To: Wire & Cable Pin 26 – 20 AWG Wire & Cable | Connector Contact | Part Number: CTA-0166 | Internal Number: 226335-000 | Alias Number: 7-1191666-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226335-000
  • CTA0166