TE Connectivity CRGS2010J68R

Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J68R.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGS2010J68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRC2010JK-0768RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 68Ω 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176245-3
Res Anti-Surge Thick Film 1206 68 Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-12ZYJ680U
Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Automotive Embossed T/R
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 68Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P08J680V
Res Thick Film 1206 68 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGS2010J68R provided by its distributors.

Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 2010, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 68 Ω, Neohm CRGS
RES, 68R, 5%, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 68ohm; Product Range: CRGS Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176251-3