Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE680J

Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE680J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Verical

Inventory History

3 month trend:
-25.10%

CAD Models

Download KOA Speer RK73B2HTTE680J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.083
$ 0.083
Stock
68,916
174,399
174,399
Authorized Distributors
4
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZYJ680U
Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Automotive Embossed T/R
MCR Series 2010 68 Ohm ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
PanasonicERJ-12ZYJ620U
Res Thick Film 2010 62 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 2010 68 Ohm 5% 1/2W 200ppm/C Molded SMD Blister T/R
Res Thick Film 2010 62 Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC2010JK-0768RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 68Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2HTTE680J provided by its distributors.

Res Thick Film 2010 68 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 2010 68 Ohm 5% 3/4 Watt ±200ppm °C Surface Mount Punched Plastic Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 68Ohm ±200ppm/C
RESISTOR, 2010, 68 OHM, 5%; Resistance:68ohm; Resistance Tolerance:± 5%; Power Rating:750mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:4000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR